Phoenix Contact HSCH Series Wave Soldering Mount PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 150 units)*

MYR3,745.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
150 +MYR24.969MYR3,745.35

*price indicative

RS Stock No.:
284-1116
Mfr. Part No.:
2203783
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HSCH

Product Type

PCB Header

Current

8A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

HSC 2

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.8mm

Voltage

320V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is a partially equipped version for application specific position layouts. Additionally, the PCB headers are conveniently packaged in cardboard.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy