Phoenix Contact 0° Direct PCB Header, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 265-7417
- Mfr. Part No.:
- 1833043
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,464.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR29.282 | MYR1,464.10 |
*price indicative
- RS Stock No.:
- 265-7417
- Mfr. Part No.:
- 1833043
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Direct | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Screw | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus, EAC, IECEE CB Scheme, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Direct | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Screw | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus, EAC, IECEE CB Scheme, VDE | ||
Voltage 160V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has tin type of contact surface and one rows and 4 position with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact Direct PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
