Phoenix Contact Direct PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

MYR1,278.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
50 +MYR25.56MYR1,278.00

*price indicative

RS Stock No.:
265-7416
Mfr. Part No.:
1833030
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Mount Type

Direct

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Screw

Minimum Operating Temperature

-40°C

Row Pitch

3.81mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung

Voltage

160V

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact PCB connector has tin type of contact surface and one rows and 3 position with green color.

Male connector

Copper alloy contact material

Related links