Phoenix Contact SMC Series Through Hole PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 284-1946
- Mfr. Part No.:
- 1999440
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR2,054.50
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 250 + | MYR8.218 | MYR2,054.50 |
*price indicative
- RS Stock No.:
- 284-1946
- Mfr. Part No.:
- 1999440
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | CHINA RoHS, cULus Recognised, EU REACH SVHC, EU RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals CHINA RoHS, cULus Recognised, EU REACH SVHC, EU RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB headers provide maximum flexibility in device design, allowing for one header for connectors with different connection technologies.
Contact material copper alloy
Flammability rating according to UL 94 V0
Related links
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
