Phoenix Contact MCV Series Vertical Through Hole PCB Header, 9 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

MYR1,734.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,734.77MYR34.695

*price indicative

RS Stock No.:
483-646
Mfr. Part No.:
1707285
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

9

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

1.4mm

Maximum Operating Temperature

100°C

Mating Pin Length

1.4mm

Standards/Approvals

cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1):2008-07, DIN EN 61760-1, IEC 60068-2-27:2008-02, IEC 60068-2-58, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IPC/JEDEC J-STD-020-C, ISO 6988:1985-02, UL 94 V0, VDE approval

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact MCV 1.5/9-GF-3.81 P14 THR - PCB header is a high-performance connector designed for seamless integration into various electronic applications. Its compact design and robust features make it an ideal choice for PCB connections, optimising both space and functionality. With a pitch of 3.81 mm and capable of supporting up to 9 positions, this connector is engineered to provide exceptional reliability and stability in demanding environments. The use of tin-plated Cu alloy for the contact material ensures low contact resistance, while the housing constructed from LCP offers superior durability and insulation properties. This connector stands out with its screw locking mechanism, ensuring secure connections that can withstand mechanical stress, making it suitable for various mounting methods including THR soldering and wave soldering.

Compact design optimises PCB space without compromising functionality

Screw locking mechanism enhances connection stability and reliability

Compatible with through-hole reflow and wave soldering processes

Constructed from durable materials for long-lasting performance

Highly flexible in design, adapting to various connector technologies

Meets rigorous electrical and mechanical testing standards

Environmentally compliant with EU RoHS and WEEE regulations

Lightweight design reduces overall product weight on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy