Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 pack of 200 units)*

MYR1,306.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,306.63MYR6.533

*price indicative

RS Stock No.:
897-063
Mfr. Part No.:
1712898
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Pitch

3.81mm

Current

8A

Number of Contacts

5

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder Pin

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus

Mating Pin Length

2.6mm

Voltage

250V

COO (Country of Origin):
DE
The Phoenix Contact PCB header offers a reliable connection solution designed for electronic circuit applications, characterised by a robust structure.

Current rating is 8A for efficient power handling

Connector system is COMBICON MC 1,5, optimising connectivity

Housing material is PA, providing robust environmental resistance

Maximum operating temperature reaches 100°C for versatile use

Pitch measures 3.81mm, ensuring Compact design

Five contact points enable multifaceted connectivity

Termination type allows front screw connection for ease of assembly

Compliance with CSA and cULus standards ensures safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy