Phoenix Contact SPTAF Series Straight PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 240-1030
- Mfr. Part No.:
- 1071010
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 1050 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 210 units)*
MYR1,247.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 210 - 840 | MYR5.94 | MYR1,247.40 | - |
| 1050 + | MYR5.346 | MYR1,122.66 | 10% |
*price indicative
- RS Stock No.:
- 240-1030
- Mfr. Part No.:
- 1071010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | IEC | |
| Voltage | 44V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals IEC | ||
Voltage 44V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block does not require any tool as it has time saving push-in connection. Its defined contact force ensures that contact remains stable over the long term and it can be used intuitively through colour coded actuation lever. Its small component size for applications where space is at a premium and also it has a quick and convenient integrated test option.
Mounting type wave soldering
Nominal current 16 A
Nominal voltage 44 V
Connection method push-in spring connection
Contact material Cu alloy
Housing colour green
Insulating material PA
Related links
- Phoenix Contact SPTAF Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 8-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1861933
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 4-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 2-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 2-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
