Phoenix Contact SPTAF 1/ 2-3.5-LL Series Angled PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 151-1361
- Mfr. Part No.:
- 1864286
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 390 more to save 3%
View bulk pricing optionsSubtotal (1 box of 195 units)*
MYR654.42
FREE delivery for orders over RM 150.00
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 195 - 195 | MYR3.356 | MYR654.42 | - |
| 390 - 390 | MYR3.255 | MYR634.73 | 3% |
| 585 - 585 | MYR3.125 | MYR609.38 | 6% |
| 780 - 780 | MYR2.969 | MYR578.96 | 11% |
| 975 + | MYR2.791 | MYR544.25 | 16% |
*price indicative
- RS Stock No.:
- 151-1361
- Mfr. Part No.:
- 1864286
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/ 2-3.5-LL | |
| Current | 13.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Standards/Approvals | cULus Recognised, EU RoHS, UL Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/ 2-3.5-LL | ||
Current 13.5A | ||
Pitch 3.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Angled | ||
Standards/Approvals cULus Recognised, EU RoHS, UL Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 13.5 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 2, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact SPTAF 1/ 2-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 8-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/11-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 7-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 6-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/16-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 5-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 3-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
