Hirose DF1 Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR26.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
20 - 20MYR1.311MYR26.22
40 - 40MYR1.284MYR25.68
60 +MYR1.246MYR24.92

*price indicative

RS Stock No.:
185-0420
Mfr. Part No.:
DF1-4P-2.5DSA(05)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF1

Current

3A

Pitch

2.5mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, RoHS

Voltage

650V

COO (Country of Origin):
MY
2.5 mm Pitch Connector for Discrete Wire Connection

Board Mounting Height (Crimping Type)

Insulation Displacement Area Protected by Protector (ID Type)

Easy Connection by Easy Tool (ID Type)

Intermediate Connection Possible (ID Type)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy