Hirose DF1 Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 184-9944
- Mfr. Part No.:
- DF1-3P-2.5DSA(05)
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR87.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | MYR0.87 | MYR87.00 |
| 500 + | MYR0.783 | MYR78.30 |
*price indicative
- RS Stock No.:
- 184-9944
- Mfr. Part No.:
- DF1-3P-2.5DSA(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF1 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Copper | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, RoHS | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF1 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Copper | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, RoHS | ||
Voltage 650V | ||
- COO (Country of Origin):
- MY
2.5 mm Pitch Connector for Discrete Wire Connection
Board Mounting Height (Crimping Type)
Insulation Displacement Area Protected by Protector (ID Type)
Easy Connection by Easy Tool (ID Type)
Intermediate Connection Possible (ID Type)
Related links
- Hirose DF1 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1 Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
