Hirose DF1 Series Straight Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-9950
Mfr. Part No.:
DF1-5P-2.5DSA(05)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF1

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Copper

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, RoHS

Voltage

650V

COO (Country of Origin):
MY
2.5 mm Pitch Connector for Discrete Wire Connection

Board Mounting Height (Crimping Type)

Insulation Displacement Area Protected by Protector (ID Type)

Easy Connection by Easy Tool (ID Type)

Intermediate Connection Possible (ID Type)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy