Hirose DF1B Series Straight Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR181.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
100 - 100MYR1.816MYR181.60
200 - 300MYR1.776MYR177.60
400 +MYR1.743MYR174.30

*price indicative

RS Stock No.:
184-9976
Mfr. Part No.:
DF1BZ-10P-2.5DSA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF1B

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, RoHS

Voltage

650V

COO (Country of Origin):
MY
2.5 mm pitch Connector for Discrete Wire Connection

New insulation Displacement and Crimping Ideas

Potting Header Available

Broad Variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy