Hirose DF1BZ Series Straight Through Hole PCB Header, 40 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR66.38

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
10 - 20MYR6.638MYR66.38
30 - 40MYR6.031MYR60.31
50 +MYR5.529MYR55.29

*price indicative

RS Stock No.:
176-7454
Mfr. Part No.:
DF1BZ-40DP-2.5DSA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF1BZ

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

40

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-35°C

Tail Pin Length

3.6mm

Maximum Operating Temperature

85°C

Mating Pin Length

4.5mm

Standards/Approvals

No

Voltage

650V

COO (Country of Origin):
MY
New Insulation Displacement and Crimping Ideas:

This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.

By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.

After connection, the contact can be replaced in excellent maintainability.

Because the insulation displacement area is protected by the case, high reliability can be assured.

Related links