Hirose DF1BZ Series Straight Through Hole PCB Header, 40 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7362
- Mfr. Part No.:
- DF1BZ-40DP-2.5DSA
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR574.10
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | MYR5.741 | MYR574.10 |
| 200 - 300 | MYR5.615 | MYR561.50 |
| 400 + | MYR5.511 | MYR551.10 |
*price indicative
- RS Stock No.:
- 176-7362
- Mfr. Part No.:
- DF1BZ-40DP-2.5DSA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF1BZ | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 4.5mm | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF1BZ | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 4.5mm | ||
Standards/Approvals No | ||
Voltage 650V | ||
- COO (Country of Origin):
- MY
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
Related links
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
