Hirose DF1BZ Series Straight Through Hole PCB Header, 18 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR32.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 20MYR3.266MYR32.66
30 - 40MYR2.869MYR28.69
50 +MYR2.564MYR25.64

*price indicative

RS Stock No.:
176-7453
Mfr. Part No.:
DF1BZ-18DP-2.5DSA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF1BZ

Pitch

2.5mm

Current

3A

Housing Material

Polyamide

Number of Contacts

18

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Tail Pin Length

3.6mm

Standards/Approvals

No

Mating Pin Length

4.5mm

Voltage

650V

COO (Country of Origin):
MY

Hirose PCB Header


The Hirose PCB DF1BZ series through-hole mount straight PCB header has 18-way contacts. It has a voltage rating of 250VAC, 500VDC, 650VAC and a current rating of 3A. The header has tin-plated brass contact material. This connector is used to insert ID contacts in the case. The use of ID contacts and crimping contacts can help in mixing different current capacity cables in one case. After connection, the contact can be replaced in excellent maintainability because the insulation displacement area is protected by the case. It is used in portable and handheld equipment.

Features and Benefits


• Dual row

• High reliability

• Operating temperature ranges between -35°C and 85°C

• Pitch size is 2.5mm

• Termination method is solder

• Unshrouded header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy