Hirose DF1BZ Series Straight Through Hole PCB Header, 18 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7361
- Mfr. Part No.:
- DF1BZ-18DP-2.5DSA
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR282.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | MYR2.826 | MYR282.60 |
| 200 - 300 | MYR2.764 | MYR276.40 |
| 400 + | MYR2.713 | MYR271.30 |
*price indicative
- RS Stock No.:
- 176-7361
- Mfr. Part No.:
- DF1BZ-18DP-2.5DSA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF1BZ | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 4.5mm | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF1BZ | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -35°C | ||
Termination Type Solder | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 4.5mm | ||
Voltage 650V | ||
- COO (Country of Origin):
- MY
Hirose PCB Header
The Hirose PCB DF1BZ series through-hole mount straight PCB header has 18-way contacts. It has a voltage rating of 250VAC, 500VDC, 650VAC and a current rating of 3A. The header has tin-plated brass contact material. This connector is used to insert ID contacts in the case. The use of ID contacts and crimping contacts can help in mixing different current capacity cables in one case. After connection, the contact can be replaced in excellent maintainability because the insulation displacement area is protected by the case. It is used in portable and handheld equipment.
Features and Benefits
• Dual row
• High reliability
• Operating temperature ranges between -35°C and 85°C
• Pitch size is 2.5mm
• Termination method is solder
• Unshrouded header
Related links
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
