Phoenix Contact SPTAF 1/ 9-3.5-IL Series Straight PCB Terminal Block, 9 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 174-4597
- Mfr. Part No.:
- 1862000
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save MYR18.33
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR73.01
FREE delivery for orders over RM 150.00
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | MYR14.602 | MYR73.01 | - |
| 15 - 25 | MYR13.38 | MYR66.90 | MYR18.33 |
| 30 + | MYR12.356 | MYR61.78 | MYR67.38 |
*price indicative
- RS Stock No.:
- 174-4597
- Mfr. Part No.:
- 1862000
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/ 9-3.5-IL | |
| Current | 16A | |
| Pitch | 3.5mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/ 9-3.5-IL | ||
Current 16A | ||
Pitch 3.5mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 9, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
Related links
- Phoenix Contact SPTAF 1/ 9-3.5-IL Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 9-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 9-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 7-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 6-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/14-3.5-IL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 4-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/15-3.5-IL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
