Phoenix Contact SPTAF 1/ 9-3.5-IL Series Straight PCB Terminal Block, 9 Contact(s), 3.5 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save 2%

View bulk pricing options

Subtotal (1 box of 55 units)*

MYR803.06

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
55 - 55MYR14.601MYR803.06-
110 - 165MYR14.28MYR785.402%
220 +MYR14.017MYR770.943%

*price indicative

RS Stock No.:
174-4577
Mfr. Part No.:
1862000
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPTAF 1/ 9-3.5-IL

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

16A

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

160V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 9, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy