Molex 225054 Series Right Angle Surface PCB Header, 16 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 834-921
- Mfr. Part No.:
- 225054-1671
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR22.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR55.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR55.30 | MYR5.53 | - |
| 5 - 9 | MYR50.85 | MYR5.085 | MYR22.25 |
| 10 + | MYR45.90 | MYR4.59 | MYR94.00 |
*price indicative
- RS Stock No.:
- 834-921
- Mfr. Part No.:
- 225054-1671
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 225054 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 3.8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Polyamide | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 225054 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 3.8A | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Polyamide | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is designed for 1.50mm pitch connections, serving as a reliable interconnect solution for a variety of applications. This single-row connector ensures a secure and efficient wire-to-board interface.
Optimised for Durable performance with up to 30 mating cycles
Constructed from high-quality materials including brass metal and polyamide resin
Black resin colour offers a professional appearance and protection against wear
Surface mount termination style facilitates easy installation on various PCBs
Low-Halogen compliant, ensuring environmental safety in component usage
Related links
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
