Molex 225054 Series Right Angle Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR33.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4MYR33.50MYR3.35-
5 - 9MYR30.81MYR3.0818%
10 +MYR27.81MYR2.78116%

*price indicative

RS Stock No.:
834-918
Mfr. Part No.:
225054-0471
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

225054

Product Type

PCB Header

Pitch

1.5mm

Current

3.8A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Polyamide

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

REACH

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB header offers a reliable connection for signal and wire-to-board applications, designed with a 1.50mm pitch and four circuits for optimal performance in Compact spaces.

Active status ensures widespread availability

Durable construction supports up to 30 mating cycles

Surface mount technology allows for efficient assembly and space-saving designs

Positive lock mechanism enhances connection stability

Low-halogen materials comply with environmental standards

Tin-bismuth plating guarantees reliable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy