Molex 225054 Series Right Angle Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 834-917
- Mfr. Part No.:
- 225054-0271
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR12.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR31.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR31.00 | MYR3.10 | - |
| 5 - 9 | MYR28.49 | MYR2.849 | MYR12.55 |
| 10 + | MYR25.74 | MYR2.574 | MYR52.60 |
*price indicative
- RS Stock No.:
- 834-917
- Mfr. Part No.:
- 225054-0271
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 225054 | |
| Current | 3.8A | |
| Pitch | 1.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 225054 | ||
Current 3.8A | ||
Pitch 1.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex 1.50mm Pitch, Micro-Lock Plus PCB Header designed for reliable signal and wire-to-board applications, featuring a single row, right angle layout with surface mount capabilities.
Active product status ensures ongoing availability
Complies with EU RoHS regulations for environmental safety
Constructed from high-quality materials, including brass and polyamide
Net weight of 186.340 mg ensures minimal impact on designs
Surface mount termination style enhances board space efficiency
Qualified for use in operating temperatures ranging from -40° to +105°C
Related links
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 502585 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
