Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header, 26 Contact(s), 12 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-116
- Mfr. Part No.:
- 45985-1423
- Manufacturer:
- Molex
N
Subtotal (1 pack of 20 units)*
MYR1,775.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,775.66 | MYR88.783 |
*price indicative
- RS Stock No.:
- 815-116
- Mfr. Part No.:
- 45985-1423
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | EXTreme LPHPower | |
| Current | 20A | |
| Pitch | 12mm | |
| Number of Contacts | 26 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series EXTreme LPHPower | ||
Current 20A | ||
Pitch 12mm | ||
Number of Contacts 26 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex high-performance right-angle plug designed for efficient electrical connections in applications requiring both power and signal. It is ideally suited for use with 1.57mm thick PC boards.
10 power contacts and 16 signal contacts ensure versatile connectivity
Plating features select gold (Au) for reliable conductivity
Durability rated for 250 mating cycles allows long-term usage
Working temperature range of -40° to +105°C supports diverse environments
Through hole solder termination Interface simplifies installation
Related links
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Press Fit
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 1.27 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
