Molex EXTreme LPHPower Series Right Angle Right Angle Connector, 20 Contact(s), 12 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 pack of 30 units)*

MYR1,923.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,923.29MYR64.11

*price indicative

RS Stock No.:
815-114
Mfr. Part No.:
45984-4123
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

EXTreme LPHPower

Product Type

Connector

Current

30A

Pitch

12mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Right Angle

Contact Material

High Performance Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Termination Type

Through Hole

Tail Pin Length

2.9mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V ac

COO (Country of Origin):
CN
The Molex receptacle header serves as a critical interconnect solution, designed for efficient power and signal distribution on a 1.57mm thick PC board.

Supports a maximum current of 30.0A per contact for robust power handling

Accommodates up to 20 circuits, Ideal for Compact applications

Constructed with high-temperature thermoplastic for enhanced durability

Includes gold plating for superior conductivity and longevity

Rated for operating temperatures between -40°C to +105°C

Optimised for through-hole termination for secure PCB attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy