Molex EXTreme LPHPower Series Right Angle Right Angle Connector, 28 Contact(s), 12 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 pack of 25 units)*

MYR1,731.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,731.30MYR69.252

*price indicative

RS Stock No.:
815-115
Mfr. Part No.:
45984-8131
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

EXTreme LPHPower

Current

23A

Pitch

12mm

Number of Contacts

28

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Right Angle

Contact Plating

Gold

Contact Material

High Performance Alloy

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

2.5mm

Tail Pin Length

4.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V ac

COO (Country of Origin):
CN
The Molex receptacle header offers an efficient connection solution designed for board-to-board applications, featuring 8 power contacts and 20 signal contacts with robust construction for reliable performance.

Electrically rated for a maximum of 23.0A per contact, ensuring high-current handling

Accommodates a PCB thickness of 3.18mm, suitable for a wide range of applications

Durability rated for 250 mating cycles, providing long-lasting performance

Constructed with high-temperature thermoplastic, ensuring stability under heat

Gold plating on mating surfaces enhances conductivity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy