Molex 502426 Series Vertical Surface Mount Receptacles, 34 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

N

Subtotal (1 reel of 1500 units)*

MYR1,528.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR1,528.56MYR1.019

*price indicative

RS Stock No.:
814-942
Mfr. Part No.:
502426-3410
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacles

Series

502426

Pitch

400μm

Current

300mA

Number of Contacts

34

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS Compliant

Voltage

50V

COO (Country of Origin):
JP
The Molex SlimStack™ Board-to-Board Connector offers a reliable connection for electronic applications, featuring a Compact design that optimises space within your device while ensuring excellent signal transmission.

0.40mm pitch design minimises space requirements

Active status guarantees ongoing availability and support

Supports 34 circuits for expanded connectivity options

Surface mount style facilitates easy integration onto PCBs

Operating temperature range of -25° to +85°C for versatility

Durable with 30 mating cycles maximum for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy