Molex 87340 Series Vertical Surface Mount Receptacles, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 814-690
- Mfr. Part No.:
- 87340-0496
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR5,680.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR5,680.43 | MYR5.68 |
*price indicative
- RS Stock No.:
- 814-690
- Mfr. Part No.:
- 87340-0496
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacles | |
| Series | 87340 | |
| Pitch | 2mm | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface Mount | |
| Connector System | Milli Grid | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacles | ||
Series 87340 | ||
Pitch 2mm | ||
Current 1A | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface Mount | ||
Connector System Milli Grid | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex receptacle is designed for PCB applications, providing a reliable connection with low-profile surface mount technology. Its Compact nature facilitates efficient board layout and assembly.
2.00mm pitch for optimal space efficiency
4 circuits ensure versatile connectivity
0.38μm gold plating guarantees Durable performance
Lead-free construction supports environmental compliance
Embossed tape packaging simplifies automated handling
Related links
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
