Molex 79109 Series Vertical Surface Mount Receptacles, 40-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 814-684
- Mfr. Part No.:
- 79109-8419
- Manufacturer:
- Molex
N
Subtotal (1 reel of 500 units)*
MYR15,371.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR15,371.91 | MYR30.744 |
*price indicative
- RS Stock No.:
- 814-684
- Mfr. Part No.:
- 79109-8419
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacles | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | PCB Headers and Receptacles | |
| Current | 1A | |
| Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Connector System | Milli Grid | |
| Voltage | 125V | |
| Series | 79109 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacles | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type PCB Headers and Receptacles | ||
Current 1A | ||
Pitch 2mm | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Connector System Milli Grid | ||
Voltage 125V | ||
Series 79109 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MY
The Molex Milli-Grid Receptacle is a high-performance surface mount component designed for vertical, top/bottom entry applications, featuring 40 circuits and lead-free construction for reliable board-to-board connectivity.
Compliant with industry standards, ensuring suitability for various applications
Constructed from high-temperature thermoplastic and phosphor bronze for enhanced durability
Offers a maximum current rating of 1.0A and voltage rating of 125V
Designed for an operational temperature range of -55° to +105°C
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
