Amphenol ICC Minitek Series Vertical Surface Mount Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 reel of 750 units)*

MYR2,578.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR2,578.95MYR3.439

*price indicative

RS Stock No.:
795-434
Mfr. Part No.:
55510-304TRLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Series

Minitek

Current

2A

Pitch

2mm

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL94 V-0

Voltage

650V

COO (Country of Origin):
CN
The Amphenol ICC Board-to-Board Receptacle designed for reliable connectivity in board-to-board and wire-to-board applications. It accommodates up to 25 positions per row in both vertical and horizontal configurations, ensuring flexibility in design.

Modular system offers interchangeable solutions for diverse layouts

2A performance with multiple contacts powered meets higher electrical demands

Selective plating reduces costs while enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy