Amphenol ICC MINITEK Series Male Terminal, 30 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 798-726
- Mfr. Part No.:
- 10127719-001LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 reel of 10000 units)*
MYR2,292.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR2,292.35 | MYR0.229 |
*price indicative
- RS Stock No.:
- 798-726
- Mfr. Part No.:
- 10127719-001LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| Product Type | Terminal | |
| For Use With | Minitek Pwr 3.0 Wire Connector | |
| Series | MINITEK | |
| Current | 5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.50mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 12.4mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
Product Type Terminal | ||
For Use With Minitek Pwr 3.0 Wire Connector | ||
Series MINITEK | ||
Current 5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.50mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 12.4mm | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers robust performance for various electronic applications, ensuring a reliable connection for optimal functionality.
Released status ensures product availability for immediate use
Printed on Jul 15, 2016, verifies the documentation date for reference
Designed for Durable connectivity in demanding environments
Related links
- Amphenol ICC MINITEK Series Male Terminal 24 AWG Max
- Amphenol ICC MINITEK Series Female Terminal 24 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol ICC Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
