Amphenol ICC MINITEK Series Female Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 798-730
- Mfr. Part No.:
- 10127817-121LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 8000 units)*
MYR2,445.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR2,445.21 | MYR0.306 |
*price indicative
- RS Stock No.:
- 798-730
- Mfr. Part No.:
- 10127817-121LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Terminal | |
| Gender | Female | |
| For Use With | Minitek Pwr 4.2 Wire Connector | |
| Series | MINITEK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Length | 14.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Terminal | ||
Gender Female | ||
For Use With Minitek Pwr 4.2 Wire Connector | ||
Series MINITEK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Length 14.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Electrical connector is designed for robust connectivity in a variety of applications, ensuring reliable transmission of signals while maintaining durability under diverse environmental conditions.
Constructed to support efficient signal transmission without disruption
Built with high-quality materials for enhanced durability and performance
Features a structured design to accommodate various connector types
Provides versatility for integration in different systems and configurations
Related links
- Amphenol ICC MINITEK Series Male Terminal 24 AWG Max
- Amphenol ICC MINITEK Series Male Terminal 20 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 28 AWG Max
- JST J300 Series Female Crimp Terminal 24 AWG Max
- Amphenol ICC Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
