Molex 3099 Series Vertical Through Hole PCB Header, 4 Contact(s), 5.03 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-657
- Mfr. Part No.:
- 10-18-1042
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-657
- Mfr. Part No.:
- 10-18-1042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 3099 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 5.03mm | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 3099 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 5.03mm | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex Header is designed for reliable connectivity in automotive and electronic applications, offering superior performance and robustness for secure connections that withstand demanding environments.
Optimised for high-speed data transmission to enhance application efficiency
Robust construction ensures durability in harsh industrial conditions
Versatile design accommodates various connector configurations
Enables fast and easy installations, reducing downtime during setup
Related links
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 5.03 mm Pitch 1 Row Straight
- Molex 10-18 Series Vertical PCB Socket 3 Row, 5.03 mm Pitch Solder
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
