Molex 227007 Series Vertical Threaded PCB Header, 1 Contact(s), 1 Row, Unshrouded

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR65.98

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per Unit*
1 - 9MYR65.98MYR32.99
10 +MYR60.69MYR30.345

*price indicative

RS Stock No.:
736-191
Mfr. Part No.:
2270070003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

227007

Current

75A

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Threaded

Contact Material

Copper Alloy

Contact Plating

Silver

Termination Type

Threaded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

36mm

Voltage

600V ac

COO (Country of Origin):
CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.

Silver-over-nickel plated copper alloy

75A current rating at 600V

Vertical press-fit design

Related links