Molex 204314 Series Right Angle Screw PCB Header, 1 Contact(s), 1 Row, Unshrouded

N
Get a bulk buy discount

Add 10 more to save MYR82.80

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR103.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9MYR103.40MYR51.70-
10 +MYR95.12MYR47.56MYR82.80

*price indicative

RS Stock No.:
736-194
Mfr. Part No.:
2043141130
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

204314

Current

120A

Number of Contacts

1

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Screw

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

26mm

Standards/Approvals

RoHS

Voltage

1kV

COO (Country of Origin):
MY
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.

Silver-over-nickel plated copper alloy

1000A current rating at 120V

Right angled press-fit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy