Molex 203263 Series Vertical Screw PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 736-203
- Mfr. Part No.:
- 2032638285
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR55.67
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR55.67 | MYR27.835 | - |
| 10 - 24 | MYR51.24 | MYR25.62 | 7% |
| 25 + | MYR46.22 | MYR23.11 | 16% |
*price indicative
- RS Stock No.:
- 736-203
- Mfr. Part No.:
- 2032638285
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 203263 | |
| Current | 140A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Screw | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 26mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 203263 | ||
Current 140A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Screw | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 26mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.
Silver-over-nickel plated copper alloy
140A current rating at 600V
Vertical press-fit design
Related links
- Molex 203263 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Surface Mount PCB Header 1 Row, Unshrouded
- Molex 227004 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Pin 8 mm Pitch, 1 Row
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213953 Series Vertical Screw PCB Header, 1 Row Surface Mount
