Molex 227004 Series Vertical Screw PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 736-182
- Mfr. Part No.:
- 2270040003
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR62.72
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | MYR62.72 | MYR31.36 |
| 10 - 24 | MYR57.70 | MYR28.85 |
| 25 + | MYR52.09 | MYR26.045 |
*price indicative
- RS Stock No.:
- 736-182
- Mfr. Part No.:
- 2270040003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 227004 | |
| Product Type | PCB Header | |
| Current | 75A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Screw | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 36mm | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 227004 | ||
Product Type PCB Header | ||
Current 75A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Screw | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 36mm | ||
Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.
Silver-over-nickel plated copper alloy
75A current rating at 600V
Vertical press-fit design
Related links
- Molex 227004 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 204314 Series Right Angle Screw PCB Header 1 Row, Unshrouded
- Molex 218373 Series Vertical Screw Pin Header 1 Row
- Molex 227007 Series Vertical Threaded PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Surface Mount PCB Header 1 Row, Unshrouded
- Molex 227005 Series Vertical Surface Mount PCB Header 1 Row, Unshrouded
- Molex 227006 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
