TE Connectivity AMP FH Series Straight Through Hole Connector Assembly, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-914
- Mfr. Part No.:
- 5917631-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
MYR1,757.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,757.06 | MYR117.137 |
*price indicative
- RS Stock No.:
- 678-914
- Mfr. Part No.:
- 5917631-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMP FH | |
| Pitch | 1.27mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMP FH | ||
Pitch 1.27mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug with Center Strip Contacts designed for high-density through-hole applications requiring secure and reliable board-to-board connections. With a 60-position layout across two rows and a 1.27 mm pitch, it supports Compact signal routing in modular electronic designs. The gold-plated contacts ensure excellent conductivity and durability.
Through-hole mounting for robust mechanical stability
Gold contact finish with 11.8μin thickness for enhanced electrical performance
Center strip contact configuration for efficient signal transmission
Related links
- TE Connectivity AMP FH Series Vertical Through Hole Connector Assembly 0.1 mm Pitch Shrouded
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity FH Series Vertical Board Connector Assembly 0.6 mm Pitch Shrouded
