TE Connectivity AMP FH Series Vertical Through Hole Connector Assembly, 60 Contact(s), 100 μm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 15 units)*

MYR1,891.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,891.14MYR126.076

*price indicative

RS Stock No.:
677-621
Mfr. Part No.:
5917630-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMP FH

Pitch

100μm

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Gender

Female

COO (Country of Origin):
JP
The TE Connectivity Receptacle with Outer Shroud Contacts designed for high-density board-to-board connections requiring secure mating and Compact vertical stacking. Its 60-position configuration across two rows with 1.27 mm pitch supports reliable signal transmission in through-hole applications. The gold-plated contacts ensure excellent conductivity and durability.

Through-hole mounting with 7.50 mm height above board

Gold contact finish with 0.30μm thickness

Mated stacking height of 10 mm for Compact vertical integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy