TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly, 120 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-915
- Mfr. Part No.:
- 5917631-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
MYR1,528.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,528.24 | MYR191.03 |
*price indicative
- RS Stock No.:
- 678-915
- Mfr. Part No.:
- 5917631-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Series | 5917631 | |
| Pitch | 1.27mm | |
| Number of Contacts | 120 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Series 5917631 | ||
Pitch 1.27mm | ||
Number of Contacts 120 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug with Center Strip Contacts designed for high-density board-to-board interconnects in through-hole applications. With 120 positions arranged in two rows and a 1.27 mm pitch, it supports Compact signal routing in modular electronic systems. The gold-plated contacts ensure excellent conductivity and long-term reliability.
Through-hole mounting for secure mechanical integration
Gold contact finish with 11.8μin thickness for enhanced electrical performance
Center strip contact configuration for efficient signal transmission
Related links
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMP FH Series Straight Through Hole Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
