TE Connectivity Panel Marker, 45 mm Length, 15 mm Height 1SET530208R0000
- RS Stock No.:
- 261-8163
- Mfr. Part No.:
- 1SET530208R0000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-8163
- Mfr. Part No.:
- 1SET530208R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Panel Label | |
| Product Type | Panel Marker | |
| Height | 15mm | |
| Length | 45mm | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Panel Label | ||
Product Type Panel Marker | ||
Height 15mm | ||
Length 45mm | ||
Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TE Connectivity PLE labels are thermal transfer printable polyester labels . It is designed for rating plates and general purpose applications that require a high durability label with metal look, such as nameplates, equipment labels, products labels and serial number plates.
Shock absorbance and impact resistance
High tack adhesivity
Specific design with foam, ideal for optimal finish identification of components
Compatible printer T2212-SWARE-PRINTER-E
Related links
- TE Connectivity Panel Marker 15 mm Height 1SET530209R0000
- TE Connectivity Panel Marker 15 mm Height 1SET530201R0000
- Phoenix Contact Panel Marker, 45 mm Length 0802727 White
- Phoenix Contact Panel Marker 15 mm Height 1131781 Yellow
- TE Connectivity Panel Marker 8.8 mm Height 1SET530204R0000
- TE Connectivity Panel Marker 30 mm Height 1SET530210R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530203R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530206R0000
