TE Connectivity Panel Marker, 27 mm Length, 18 mm Height 1SET530202R0000
- RS Stock No.:
- 261-8156
- Mfr. Part No.:
- 1SET530202R0000
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 1875 more to save MYR592.50
View bulk pricing optionsSubtotal (1 reel of 625 units)*
MYR2,175.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 625 - 1250 | MYR3.481 | MYR2,175.63 | - |
| 1875 - 2500 | MYR3.165 | MYR1,978.13 | MYR592.50 |
| 3125 + | MYR2.901 | MYR1,813.13 | MYR1,812.50 |
*price indicative
- RS Stock No.:
- 261-8156
- Mfr. Part No.:
- 1SET530202R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Panel Label | |
| Product Type | Panel Marker | |
| Height | 18mm | |
| Length | 27mm | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Panel Label | ||
Product Type Panel Marker | ||
Height 18mm | ||
Length 27mm | ||
Width 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TE Connectivity PLE labels are thermal transfer printable polyester labels . It is designed for rating plates and general purpose applications that require a high durability label with metal look, such as nameplates, equipment labels, products labels and serial number plates.
Shock absorbance and impact resistance
High tack adhesivity
Specific design with foam, ideal for optimal finish identification of components
Compatible printer T2212-SWARE-PRINTER-E
Related links
- TE Connectivity Panel Marker 18 mm Height 1SET530203R0000
- TE Connectivity Panel Marker 15 mm Height 1SET530201R0000
- Phoenix Contact Panel Marker 0.5 mm Height 0828890 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828892 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828897 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0825477 Silver
- Phoenix Contact Panel Marker 27 mm Height 0806903 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828889 Yellow
