TE Connectivity Panel Marker, 60 mm Length, 30 mm Height 1SET530210R0000
- RS Stock No.:
- 261-8166
- Mfr. Part No.:
- 1SET530210R0000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-8166
- Mfr. Part No.:
- 1SET530210R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Panel Label | |
| Product Type | Panel Marker | |
| Height | 30mm | |
| Length | 60mm | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Panel Label | ||
Product Type Panel Marker | ||
Height 30mm | ||
Length 60mm | ||
Width 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TE Connectivity PLE labels are thermal transfer printable polyester labels . It is designed for rating plates and general purpose applications that require a high durability label with metal look, such as nameplates, equipment labels, products labels and serial number plates.
Shock absorbance and impact resistance
High tack adhesivity
Specific design with foam, ideal for optimal finish identification of components
Compatible printer T2212-SWARE-PRINTER-E
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828906 Silver
- Phoenix Contact Panel Marker, 60 mm Length 0822644 Yellow
- Phoenix Contact Panel Marker, 60 mm Length 0822657 Yellow
- Phoenix Contact Panel Marker, 60 mm Length 0803228 White
- Phoenix Contact Panel Marker, 60 mm Length 0828088 Silver
- Phoenix Contact Panel Marker, 60 mm Length 0828091 Silver
- Phoenix Contact Panel Marker Red
- TE Connectivity Panel Marker 8.8 mm Height 1SET530204R0000
