Master Lock Keyed TPE Padlock, 38 mm Shackle Length, 6 mm Diameter, 38mm Body
- RS Stock No.:
- 949-834
- Mfr. Part No.:
- 411RED
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR110.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.45 |
*price indicative
- RS Stock No.:
- 949-834
- Mfr. Part No.:
- 411RED
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | TPE | |
| Colour | Red | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material TPE | ||
Colour Red | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Padlock offers robust protection, ensuring that your belongings are kept safe from unauthorised access while maintaining convenience for the user.
Resistant to weather elements, ensuring durability outdoors
Easy-to-use locking mechanism promotes quick accessibility
Compact design allows for seamless integration with any storage environment
Includes a resettable combination for personalised security
Related links
- Master Lock Keyed Thermoplastic Padlock 6 mm Diameter, 38mm Body
- Master Lock Keyed Thermoplastic Padlock Keyed Alike 6 mm Diameter, 38mm Body
- Master Lock Keyed Thermoplastic Padlock 4.76 mm Diameter, 35mm Body
- Master Lock Padlock Zenex Thermoplastic Padlock Keyed Alike 6 mm Diameter, 38mm Body
- Master Lock Keyed Brass Padlock 6 mm Diameter, 38mm Body
- Kasp Padlock Nylon Padlock 6 mm Diameter, 38mm Body
- ABUS Key Aluminium 38 mm Shackle Length 38mm Body
- Master Lock Key Thermoplastic Safety Padlock 6 mm Diameter
