Master Lock Keyed Thermoplastic Padlock, 38 mm Shackle Length, 4.76 mm Diameter, 35mm Body
- RS Stock No.:
- 949-837
- Mfr. Part No.:
- S31BLK
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR100.36
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.36 |
*price indicative
- RS Stock No.:
- 949-837
- Mfr. Part No.:
- S31BLK
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 4.76mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Thermoplastic | |
| Colour | Black | |
| Width | 35mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 4.76mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Thermoplastic | ||
Colour Black | ||
Width 35mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Padlock offers robust protection for your belongings. Its primary function is to safeguard valuable items from unauthorized access, ensuring peace of mind in various settings.
Constructed with Durable materials for long-lasting security
Features a weather-resistant design suitable for outdoor use
Equipped with a convenient locking mechanism for easy access
Compact size ensures portability without compromising security
