Yale1 Padlock Iron Padlock Weatherproof Keyed Alike, 41 mm Shackle Length, 9 mm Diameter, 50mm Body
- RS Stock No.:
- 874-274
- Mfr. Part No.:
- Y111S/50/160/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
MYR75.09
FREE delivery for orders over RM 150.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.09 |
*price indicative
- RS Stock No.:
- 874-274
- Mfr. Part No.:
- Y111S/50/160/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 41mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Iron | |
| Colour | Black, Silver | |
| Width | 50mm | |
| Application | Garage, Gate, Ladder, Locker, Sheds | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 41mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Iron | ||
Colour Black, Silver | ||
Width 50mm | ||
Application Garage, Gate, Ladder, Locker, Sheds | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 iron padlock provides reliable security and peace of mind. Its robust design ensures durability, making it suitable for various locking needs, whether indoors or outdoors.
Iron construction ensures durability and strength
Hardened steel shackle resists cutting and tampering
Double locking mechanism enhances security
Independently tested to EN12320 and EN1670 standards
Related links
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 63mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof 50mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
