Yale1 Padlock Brass Padlock Weatherproof Keyed Alike, 40.7 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 874-266
- Mfr. Part No.:
- Y110B/50/155/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
MYR137.71
FREE delivery for orders over RM 150.00
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR137.71 |
*price indicative
- RS Stock No.:
- 874-266
- Mfr. Part No.:
- Y110B/50/155/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 40.7mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Locker, Rucksack | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320:2012 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 40.7mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 50mm | ||
Application Locker, Rucksack | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 Brass Padlock designed for robust security needs, featuring a hardened steel shackle and brass body, making it Ideal for safeguarding valuables in various environments.
Double locking mechanism for enhanced security
Made from brass for durability and reliability
Hardened steel shackle to resist cutting and pulling
Weighs 375g, providing a solid feel and performance
Related links
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Steel 8 mm Shackle, 50mm Body
- ABUS Keyed Brass 8 mm Shackle, 50mm Body
- Yale1 Padlock Brass Padlock 50mm Body
