Yale1 Padlock Brass Padlock Weatherproof Keyed Alike, 17 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 874-267
- Mfr. Part No.:
- Y110B/50/126SS/1
- Manufacturer:
- Yale1
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-267
- Mfr. Part No.:
- Y110B/50/126SS/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 17mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Locker, Rucksack | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320:2012 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 17mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 50mm | ||
Application Locker, Rucksack | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 brass padlock is a robust security solution designed to protect your valuable items. Manufactured with a hardened steel shackle and a Durable brass body, it ensures reliable locking for varied storage needs.
Double locking mechanism enhances security for high-risk applications
Constructed from brass for durability and resistance against corrosion
Hardened steel shackle provides added strength and protection against cutting
Tested for 96 hours of corrosion resistance to withstand challenging weather conditions
Related links
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Steel 8 mm Shackle, 50mm Body
- ABUS Keyed Brass 8 mm Shackle, 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
