Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 25 mm Shackle Length, 7.92 mm Diameter, 45mm Body
- RS Stock No.:
- 857-427
- Mfr. Part No.:
- PK1EURTRI
- Manufacturer:
- Master Lock
N
Subtotal (1 pack of 3 units)*
MYR323.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR323.84 | MYR107.947 |
*price indicative
- RS Stock No.:
- 857-427
- Mfr. Part No.:
- PK1EURTRI
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7.92mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 45mm | |
| Application | Gates | |
| Quantity Per Package | 3Per Pack | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lock | ||
Lock Type Padlock | ||
Shackle Diameter 7.92mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 45mm | ||
Application Gates | ||
Quantity Per Package 3Per Pack | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
- COO (Country of Origin):
- MX
The Master Lock padlock designed for superior security and ease of use, featuring Advanced design elements Ideal for protecting property and managing access effectively.
Anti-rotation shackle offers enhanced protection against bolt cutters
Utilises a maximum security 5-pin cylinder to deter unauthorised access
Aluminium-coated body and nickel-plated shackle ensure superior weather resistance
Integrated dual ball-bearing locking mechanism maximises security
Related links
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 45mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 52mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 67mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80mm Body
