Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 25 mm Shackle Length, 9.17 mm Diameter, 52mm Body
- RS Stock No.:
- 857-434
- Mfr. Part No.:
- PK5EURT
- Manufacturer:
- Master Lock
N
Subtotal (1 pack of 2 units)*
MYR257.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR257.71 | MYR128.855 |
*price indicative
- RS Stock No.:
- 857-434
- Mfr. Part No.:
- PK5EURT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Lock | |
| Shackle Diameter | 9.17mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 52mm | |
| Application | Gates | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Lock | ||
Shackle Diameter 9.17mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 52mm | ||
Application Gates | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
- COO (Country of Origin):
- MX
The Master Lock padlock designed for maximum security and ease of use, featuring Advanced technologies for improved protection against unauthorised access and severe weather conditions.
Employs CutGuard Technology for anti-rotation during attacks
Incorporates a corrosion-resistant, aluminium-coated lock body
Utilizes a robust 5-pin cylinder for enhanced security against picking
Comes with a dual ball-bearing locking mechanism for increased protection
Designed with an improved keyway for greater convenience in access
Related links
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 9.17 mm Diameter, 52mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 9.17 mm Diameter, 52mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 9.17 mm Diameter, 52mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 9 mm Diameter, 52mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 7.92 mm Diameter, 45mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 7.92 mm Diameter, 45mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 11.05 mm Diameter, 67mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 7.92 mm Diameter, 45mm Body
