Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 38 mm Shackle Length, 9.17 mm Diameter, 52mm Body
- RS Stock No.:
- 857-437
- Mfr. Part No.:
- PK5EURTRILF
- Manufacturer:
- Master Lock
N
Subtotal (1 pack of 3 units)*
MYR407.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR407.44 | MYR135.813 |
*price indicative
- RS Stock No.:
- 857-437
- Mfr. Part No.:
- PK5EURTRILF
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9.17mm | |
| Shackle Length | 38mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 52mm | |
| Application | Gates | |
| Quantity Per Package | 3Per Pack | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lock | ||
Lock Type Padlock | ||
Shackle Diameter 9.17mm | ||
Shackle Length 38mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 52mm | ||
Application Gates | ||
Quantity Per Package 3Per Pack | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
- COO (Country of Origin):
- MX
The Master Lock padlock designed for maximum security and longevity. Designed with innovative CutGuard Technology, it offers enhanced protection against severe weather while ensuring ease of use for managing property access.
CutGuard Technology provides robust resistance against bolt cutters
Featuring a maximum security 5-pin cylinder for heightened protection
Aluminium-coated lock body enhances weather and corrosion resistance
Improved keyway design offers convenience with key compatibility across multiple locks
Integrated dual ball-bearing locking mechanism ensures secure fastening
Related links
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 9.17 mm Diameter, 52mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 9.17 mm Diameter, 52mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 9.17 mm Diameter, 52mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 9 mm Diameter, 52mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 7.92 mm Diameter, 45mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 11.05 mm Diameter, 67mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 9 mm Diameter, 50mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 7.92 mm Diameter, 45mm Body
