Helly Hansen Orange Reusable Overall, XL
- RS Stock No.:
- 248-4396
- Mfr. Part No.:
- 71555_269-XL
- Manufacturer:
- Helly Hansen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4396
- Mfr. Part No.:
- 71555_269-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Product Type | Overall | |
| Sub Type | Winter Suit | |
| Colour | Orange | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | 1, 330 m2K/W(B)(2, 13 clo), EN ISO 20471:2013 Class 3, EN 342:2017 Icler 0, EN 343:2019 Class 3, EN 342:2017 air permeability Class 3, OEKO TEX / BLUESIGN | |
| Gender | Unisex | |
| Resistance Features | Waterproof, Breathable | |
| Material | 100% Recycled Polyester, 100% Polyester, 100% Polyamide | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Product Type Overall | ||
Sub Type Winter Suit | ||
Colour Orange | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals 1, 330 m2K/W(B)(2, 13 clo), EN ISO 20471:2013 Class 3, EN 342:2017 Icler 0, EN 343:2019 Class 3, EN 342:2017 air permeability Class 3, OEKO TEX / BLUESIGN | ||
Gender Unisex | ||
Resistance Features Waterproof, Breathable | ||
Material 100% Recycled Polyester, 100% Polyester, 100% Polyamide | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UC-ME Hi Vis Orange Winter Suit with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,330 m²K/W(B)(2,13 clo). EN 342:2017 air permeability Class 3. Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. 2-way YKK® front zipper with chin protector. Napoleon pocket, no need to open the suit to access. Elastic waist. Loop attachment on inside waistband for suspender integration. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Hand pockets with YKK® zipper. ID card loop. Knee high boot zipper with storm flap & fastener closure. Articulated knees for optimal mobility
The Helly Hansen UC-ME winter suit available in orange colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and detachable hood, helmet compatible hood, loop attachment on inside wais
Two way YKK® front zipper with chin protector
Padded collar for extra comfort
ID card loop
Brushed polyester inside collar
Related links
- Helly Hansen Orange Reusable Overall, 3XL
- Helly Hansen Orange Reusable Overall, M
- Helly Hansen Orange Reusable Overall, S
- Helly Hansen Orange Reusable Overall, 2XL
- Helly Hansen Orange Reusable Overall, L
- Helly Hansen Orange Reusable Overall, 4XL
- Helly Hansen Yellow Reusable Overall, XL
- Helly Hansen Orange Reusable Overall, XS
